
AE320WJ35SN | |
|---|---|
DigiKey Part Number | 5664-AE320WJ35SN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE320WJ35SN |
Description | CONN RCPT FMALE 128P GOLD CRIMP |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type | Shell Finish Olive Drab Cadmium |
Number of Positions 128 | Color Olive Drab |
Shell Size - Insert 25-35 | Shielding |
Shell Size, MIL J | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Voltage Rating 400VAC, 550VDC |
Mounting Feature Flange | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,06000 € | 121,06 € |
| 5 | 104,24800 € | 521,24 € |
| 10 | 91,53400 € | 915,34 € |
| Unit Price without VAT: | 121,06000 € |
|---|---|
| Unit Price with VAT: | 144,06140 € |

