
AE320WH35PN | |
|---|---|
DigiKey Part Number | 5664-AE320WH35PN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE320WH35PN |
Description | AE3 100C 100#22D PIN RECP |
Customer Reference | |
Detailed Description | 100 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Color Olive Drab |
Number of Positions 100 | Shielding |
Shell Size - Insert 23-35 | Current Rating (Amps) 5A |
Shell Size, MIL H | Voltage Rating 400VAC, 550VDC |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,08000 € | 88,08 € |
| 5 | 75,84600 € | 379,23 € |
| 10 | 66,59800 € | 665,98 € |
| Unit Price without VAT: | 88,08000 € |
|---|---|
| Unit Price with VAT: | 104,81520 € |

