
AE320WF35SN | |
|---|---|
DigiKey Part Number | 5664-AE320WF35SN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE320WF35SN |
Description | CONN RCPT FMALE 66POS CRIMP |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type | Shell Finish Olive Drab Cadmium |
Number of Positions 66 | Color Olive Drab |
Shell Size - Insert 19-35 | Shielding |
Shell Size, MIL F | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Voltage Rating 400VAC, 550VDC |
Mounting Feature Flange | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,28000 € | 84,28 € |
| 5 | 72,57200 € | 362,86 € |
| 10 | 63,72600 € | 637,26 € |
| Unit Price without VAT: | 84,28000 € |
|---|---|
| Unit Price with VAT: | 100,29320 € |

