
AE320WE99SN | |
|---|---|
DigiKey Part Number | 5664-AE320WE99SN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE320WE99SN |
Description | AE3 23C 2#16, 21#20 SKT RECP |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 23 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 17-99 | |
Shell Size, MIL | E | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | - | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7.5A, 13A | |
Voltage Rating | 600VAC, 850VDC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,42000 € | 68,42 € |
| 5 | 58,91600 € | 294,58 € |
| 10 | 51,73100 € | 517,31 € |
| Unit Price without VAT: | 68,42000 € |
|---|---|
| Unit Price with VAT: | 81,41980 € |

