
AE320WE8PN-LC | |
|---|---|
DigiKey Part Number | 5664-AE320WE8PN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE320WE8PN-LC |
Description | AE3 8C 8#16 PIN RECP |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Conesys | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Male Pins | Housing Color Olive Drab |
Number of Positions 8 | Ingress Protection Environment Resistant |
Shell Size - Insert 17-8 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,56000 € | 45,56 € |
| 5 | 39,23200 € | 196,16 € |
| 10 | 34,44600 € | 344,46 € |
| Unit Price without VAT: | 45,56000 € |
|---|---|
| Unit Price with VAT: | 54,21640 € |

