Image for AE320WE35SN-LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AE320WE35SN-LC

DigiKey Part Number
5664-AE320WE35SN-LC-ND
Manufacturer
Conesys
Manufacturer Product Number
AE320WE35SN-LC
Description
AE3 55C 55#22D SKT RECP
Customer Reference
Detailed Description
55 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conesys
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
55
Grade
-
Qualification
-
Shell Size - Insert
17-35
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
22D
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Cadmium
Housing Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 310
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from PEI-Genesis
FREE SHIPPING on orders of 150,00 $ or more for products shipped by PEI-Genesis
All prices are in USD
Bulk
QuantityUnit PriceExt Price
152,53000 $52,53 $
545,23000 $226,15 $
1039,72000 $397,20 $
Unit Price without VAT:52,53000 $
Unit Price with VAT:62,51070 $