
AE320WE26PN | |
|---|---|
DigiKey Part Number | 5664-AE320WE26PN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE320WE26PN |
Description | AE3 26C 26#20 PIN RECP |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Color Olive Drab |
Number of Positions 26 | Shielding |
Shell Size - Insert 17-26 | Current Rating (Amps) 7.5A |
Shell Size, MIL E | Voltage Rating 600VAC, 850VDC |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,57000 € | 58,57 € |
| 5 | 50,43400 € | 252,17 € |
| 10 | 44,28000 € | 442,80 € |
| Unit Price without VAT: | 58,57000 € |
|---|---|
| Unit Price with VAT: | 69,69830 € |

