
AE320WD97SN | |
|---|---|
DigiKey Part Number | 5664-AE320WD97SN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE320WD97SN |
Description | CONN RCPT FMALE 12POS CRIMP |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Color Olive Drab |
Number of Positions 12 | Shielding |
Shell Size - Insert 15-97 | Current Rating (Amps) 7.5A, 13A |
Shell Size, MIL D | Voltage Rating 600VAC, 850VDC |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,42000 € | 56,42 € |
| 5 | 48,58000 € | 242,90 € |
| 10 | 42,65600 € | 426,56 € |
| Unit Price without VAT: | 56,42000 € |
|---|---|
| Unit Price with VAT: | 67,13980 € |

