
AE320WD5PN-LC | |
|---|---|
DigiKey Part Number | 5664-AE320WD5PN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE320WD5PN-LC |
Description | CONN RCPT HSG MALE 5POS PNL MNT |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Conesys | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Male Pins | Housing Color Olive Drab |
Number of Positions 5 | Ingress Protection Environment Resistant |
Shell Size - Insert 15-5 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,94000 € | 45,94 € |
| 5 | 39,55400 € | 197,77 € |
| 10 | 34,73500 € | 347,35 € |
| Unit Price without VAT: | 45,94000 € |
|---|---|
| Unit Price with VAT: | 54,66860 € |

