
AE320WD35SN-LC | |
|---|---|
DigiKey Part Number | 5664-AE320WD35SN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE320WD35SN-LC |
Description | CONN RCPT HSG FMALE 37POS PNL MT |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conesys | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 37 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 15-35 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 22D | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,00000 € | 44,00 € |
| 5 | 37,88800 € | 189,44 € |
| 10 | 33,27400 € | 332,74 € |
| Unit Price without VAT: | 44,00000 € |
|---|---|
| Unit Price with VAT: | 52,36000 € |

