
AE320WC4PN-LC | |
|---|---|
DigiKey Part Number | 5664-AE320WC4PN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE320WC4PN-LC |
Description | AE3 4C 4#16 PIN RECP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Conesys | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Male Pins | Housing Color Olive Drab |
Number of Positions 4 | Ingress Protection Environment Resistant |
Shell Size - Insert 13-4 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,13000 € | 42,13 € |
| 5 | 36,27400 € | 181,37 € |
| 10 | 31,85400 € | 318,54 € |
| Unit Price without VAT: | 42,13000 € |
|---|---|
| Unit Price with VAT: | 50,13470 € |

