
AE320FD5PN | |
|---|---|
DigiKey Part Number | 5664-AE320FD5PN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE320FD5PN |
Description | CONN RCPT MALE 5POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type | Color Silver |
Number of Positions 5 | Shielding |
Shell Size - Insert 15-5 | Current Rating (Amps) 13A |
Shell Size, MIL D | Voltage Rating 900VAC, 1250VDC |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,39000 € | 51,39 € |
| 5 | 44,25400 € | 221,27 € |
| 10 | 38,85700 € | 388,57 € |
| Unit Price without VAT: | 51,39000 € |
|---|---|
| Unit Price with VAT: | 61,15410 € |

