
ACS06AF18-1S | |
|---|---|
DigiKey Part Number | 5664-ACS06AF18-1S-600313-ND |
Manufacturer | |
Manufacturer Product Number | ACS06AF18-1S |
Description | USE ACS06AF18-1S-003 |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Shell Size - Insert | 18-1 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Contact Finish - Mating | Silver | |
Shielding | ||
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Applications | Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,40000 € | 40,40 € |
| 10 | 38,09300 € | 380,93 € |
| 25 | 36,03560 € | 900,89 € |
| 50 | 33,33300 € | 1.666,65 € |
| 100 | 31,74380 € | 3.174,38 € |
| Unit Price without VAT: | 40,40000 € |
|---|---|
| Unit Price with VAT: | 48,07600 € |

