
ACS02A20-33PZ-003 | |
|---|---|
DigiKey Part Number | 5664-ACS02A20-33PZ-003-ND |
Manufacturer | |
Manufacturer Product Number | ACS02A20-33PZ-003 |
Description | AC 11C 11#16 PIN RECP |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Shielding |
Number of Positions 11 | Current Rating (Amps) 13A |
Shell Size - Insert 20-33 | Voltage Rating 500VAC, 700VDC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation Z |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,53000 € | 17,53 € |
| 5 | 15,10200 € | 75,51 € |
| 10 | 13,25800 € | 132,58 € |
| Unit Price without VAT: | 17,53000 € |
|---|---|
| Unit Price with VAT: | 20,86070 € |

