
ACS02A20-27S-003 | |
|---|---|
DigiKey Part Number | 5664-ACS02A20-27S-003-600313-ND |
Manufacturer | |
Manufacturer Product Number | ACS02A20-27S-003 |
Description | AC 14C 14#16 SKT RECP |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 14 | Features Backshell, Cable Clamp |
Shell Size - Insert 20-27 | Shielding |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Applications Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,36000 € | 20,36 € |
| 10 | 19,19100 € | 191,91 € |
| 25 | 18,15400 € | 453,85 € |
| 50 | 16,79400 € | 839,70 € |
| 100 | 15,99510 € | 1.599,51 € |
| Unit Price without VAT: | 20,36000 € |
|---|---|
| Unit Price with VAT: | 24,22840 € |

