
ACS02A14S-9SW-472 | |
|---|---|
DigiKey Part Number | 5664-ACS02A14S-9SW-472-600313-ND |
Manufacturer | |
Manufacturer Product Number | ACS02A14S-9SW-472 |
Description | AC 2C 2#16S SKT RECP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | 14S-9 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | W | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Zinc Alloy | |
Contact Finish - Mating | Silver | |
Color | Black | |
Features | Backshell, Cable Clamp | |
Shielding | ||
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Copper Alloy | |
Applications | Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,96000 € | 8,96 € |
| 10 | 8,44800 € | 84,48 € |
| 25 | 7,98920 € | 199,73 € |
| 50 | 7,39420 € | 369,71 € |
| 100 | 7,03720 € | 703,72 € |
| Unit Price without VAT: | 8,96000 € |
|---|---|
| Unit Price with VAT: | 10,66240 € |

