
ACS02A12S-3SY-003 | |
|---|---|
DigiKey Part Number | 5664-ACS02A12S-3SY-003-ND |
Manufacturer | |
Manufacturer Product Number | ACS02A12S-3SY-003 |
Description | AC 2C 2#16S SKT RECP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 13A |
Shell Size - Insert 12S-3 | Voltage Rating 500VAC, 700VDC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation Y |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,12000 € | 9,12 € |
| 5 | 7,85400 € | 39,27 € |
| 10 | 6,89300 € | 68,93 € |
| Unit Price without VAT: | 9,12000 € |
|---|---|
| Unit Price with VAT: | 10,85280 € |

