
ACS01AF14S-7P-003 | |
|---|---|
DigiKey Part Number | 5664-ACS01AF14S-7P-003-600313-ND |
Manufacturer | |
Manufacturer Product Number | ACS01AF14S-7P-003 |
Description | AC 3C 3#16S PIN RECP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Retail Package | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Number of Positions 3 | Shielding |
Shell Size - Insert 14S-7 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,38000 € | 35,38 € |
| 10 | 33,35900 € | 333,59 € |
| 25 | 31,55680 € | 788,92 € |
| 50 | 29,19400 € | 1.459,70 € |
| 100 | 27,80020 € | 2.780,02 € |
| Unit Price without VAT: | 35,38000 € |
|---|---|
| Unit Price with VAT: | 42,10220 € |

