
ACC02A14S-2PX-025-LC | |
|---|---|
DigiKey Part Number | 5664-ACC02A14S-2PX-025-LC-ND |
Manufacturer | |
Manufacturer Product Number | ACC02A14S-2PX-025-LC |
Description | AC 4C 4#16S PIN RECP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Industrial Operations | Fastening Type Threaded |
Series | Orientation X |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Black Zinc Cobalt |
Type For Male Pins | Housing Color Black |
Number of Positions 4 | Shielding Unshielded |
Shell Size - Insert 14S-2 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,11000 € | 7,11 € |
| 10 | 6,70600 € | 67,06 € |
| 25 | 6,34040 € | 158,51 € |
| 50 | 5,86440 € | 293,22 € |
| 100 | 5,58380 € | 558,38 € |
| Unit Price without VAT: | 7,11000 € |
|---|---|
| Unit Price with VAT: | 8,46090 € |

