
ACC02A14S-2P-025-LC | |
|---|---|
DigiKey Part Number | 5664-ACC02A14S-2P-025-LC-ND |
Manufacturer | |
Manufacturer Product Number | ACC02A14S-2P-025-LC |
Description | AC 4C 4#16S PIN RECP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 4 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 14S-2 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Black Zinc Cobalt | |
Housing Color | Black | |
Ingress Protection | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,05000 € | 7,05 € |
| 10 | 6,65500 € | 66,55 € |
| 25 | 6,28920 € | 157,23 € |
| 50 | 5,82180 € | 291,09 € |
| 100 | 5,54130 € | 554,13 € |
| Unit Price without VAT: | 7,05000 € |
|---|---|
| Unit Price with VAT: | 8,38950 € |

