
ACC02A14S-2P-003 | |
|---|---|
DigiKey Part Number | 5664-ACC02A14S-2P-003-600313-ND |
Manufacturer | |
Manufacturer Product Number | ACC02A14S-2P-003 |
Description | AC 4C 4#16S PIN RECP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Shielding |
Shell Size - Insert 14S-2 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Applications Automotive, Industrial |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,17000 € | 9,17 € |
| 10 | 8,64300 € | 86,43 € |
| 25 | 8,17600 € | 204,40 € |
| 50 | 7,56420 € | 378,21 € |
| 100 | 7,20720 € | 720,72 € |
| Unit Price without VAT: | 9,17000 € |
|---|---|
| Unit Price with VAT: | 10,91230 € |

