
ACC02A10SL-4SW-003-LC | |
|---|---|
DigiKey Part Number | 5664-ACC02A10SL-4SW-003-LC-ND |
Manufacturer | |
Manufacturer Product Number | ACC02A10SL-4SW-003-LC |
Description | AC 2C 2#16S SKT RECP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 2 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 10SL-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | W | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,56000 € | 6,56 € |
| 10 | 6,18800 € | 61,88 € |
| 25 | 5,85200 € | 146,30 € |
| 50 | 5,41320 € | 270,66 € |
| 100 | 5,15500 € | 515,50 € |
| Unit Price without VAT: | 6,56000 € |
|---|---|
| Unit Price with VAT: | 7,80640 € |

