
ACC02A10SL-4S-003-LC | |
|---|---|
DigiKey Part Number | 5664-ACC02A10SL-4S-003-LC-ND |
Manufacturer | |
Manufacturer Product Number | ACC02A10SL-4S-003-LC |
Description | AC 2C 2#16S SKT RECP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Industrial Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Olive Drab Cadmium |
Type For Female Sockets | Housing Color Olive Drab |
Number of Positions 2 | Shielding Unshielded |
Shell Size - Insert 10SL-4 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,50000 € | 6,50 € |
| 10 | 6,12800 € | 61,28 € |
| 25 | 5,79640 € | 144,91 € |
| 50 | 5,36280 € | 268,14 € |
| 100 | 5,10790 € | 510,79 € |
| Unit Price without VAT: | 6,50000 € |
|---|---|
| Unit Price with VAT: | 7,73500 € |

