
ACA3108F24-28PB | |
|---|---|
DigiKey Part Number | 5664-ACA3108F24-28PB-ND |
Manufacturer | |
Manufacturer Product Number | ACA3108F24-28PB |
Description | CONN PLUG MALE 24P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 24 | Shielding |
Shell Size - Insert 24-28 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 200VAC, 250VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Polychloroprene |
Primary Material Metal | Applications Automation, Industrial, Instrumentation, Testing Equipment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,45000 € | 88,45 € |
| 5 | 76,16000 € | 380,80 € |
| 10 | 66,87000 € | 668,70 € |
| Unit Price without VAT: | 88,45000 € |
|---|---|
| Unit Price with VAT: | 105,25550 € |

