
ACA3108E24-10SBF80-RDS | |
|---|---|
DigiKey Part Number | 5664-ACA3108E24-10SBF80-RDS-ND |
Manufacturer | |
Manufacturer Product Number | ACA3108E24-10SBF80-RDS |
Description | CONN PLUG FMALE 7P SILVER CRIMP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 7 | Shielding |
Shell Size - Insert 24-10 | Current Rating (Amps) 46A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 500VAC, 700VDC |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Polychloroprene |
Primary Material Metal | Applications Automation, Industrial, Instrumentation, Testing Equipment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,47000 € | 135,47 € |
| 5 | 116,64800 € | 583,24 € |
| 10 | 102,43000 € | 1.024,30 € |
| Unit Price without VAT: | 135,47000 € |
|---|---|
| Unit Price with VAT: | 161,20930 € |

