
8T610B35SN-LC | |
|---|---|
DigiKey Part Number | 5664-8T610B35SN-LC-ND |
Manufacturer | |
Manufacturer Product Number | 8T610B35SN-LC |
Description | 8T 13C 13#22D SKT PLUG |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Souriau-Sunbank by Eaton | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 13 | Shielding Unshielded |
Shell Size - Insert 10-35 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 22D | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,22000 € | 49,22 € |
| 5 | 42,38400 € | 211,92 € |
| 10 | 37,20900 € | 372,09 € |
| Unit Price without VAT: | 49,22000 € |
|---|---|
| Unit Price with VAT: | 58,57180 € |

