
8LT723B53SA | |
|---|---|
DigiKey Part Number | 5664-8LT723B53SA-ND |
Manufacturer | |
Manufacturer Product Number | 8LT723B53SA |
Description | CONN RCPT FMALE 53POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 53 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 53 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 23-53 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Green Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Green | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Aviation, Communication Systems, Marine, Medical, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,76000 € | 82,76 € |
| 5 | 71,26400 € | 356,32 € |
| 10 | 62,57800 € | 625,78 € |
| Unit Price without VAT: | 82,76000 € |
|---|---|
| Unit Price with VAT: | 98,48440 € |

