
8LT717B35SN-LC | |
|---|---|
DigiKey Part Number | 5664-8LT717B35SN-LC-ND |
Manufacturer | |
Manufacturer Product Number | 8LT717B35SN-LC |
Description | CONN RCPT HSG FMALE 55POS PNL MT |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle Housing Panel Mount |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 55 | Shielding Unshielded |
Shell Size - Insert 17-35 | Note Contacts Sold Separately |
Contact Type Crimp | Includes 2 pcs - 1 Connector, 1 Nut |
Contact Size 22D | Insert Material Thermoplastic |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,65000 € | 65,65 € |
| 5 | 56,53600 € | 282,68 € |
| 10 | 49,64300 € | 496,43 € |
| Unit Price without VAT: | 65,65000 € |
|---|---|
| Unit Price with VAT: | 78,12350 € |

