
8LT717B08SN | |
|---|---|
DigiKey Part Number | 5664-8LT717B08SN-ND |
Manufacturer | |
Manufacturer Product Number | 8LT717B08SN |
Description | CONN RCPT FMALE 8POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Green Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Green |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 8 | Shielding |
Shell Size - Insert 17-8 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Bayonet Lock | Applications Aviation, Communication Systems, Marine, Medical, Military |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,02000 € | 79,02 € |
| 10 | 74,50200 € | 745,02 € |
| 25 | 70,47360 € | 1.761,84 € |
| 50 | 65,18740 € | 3.259,37 € |
| 100 | 62,08520 € | 6.208,52 € |
| Unit Price without VAT: | 79,02000 € |
|---|---|
| Unit Price with VAT: | 94,03380 € |

