
8LT521F75SN-LC | |
|---|---|
DigiKey Part Number | 5664-8LT521F75SN-LC-ND |
Manufacturer | |
Manufacturer Product Number | 8LT521F75SN-LC |
Description | CONN PLUG HSNG FMALE 4POS INLINE |
Customer Reference | |
Detailed Description | 4 (Triax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Souriau-Sunbank by Eaton | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 4 (Triax) | Shielding Shielded |
Shell Size - Insert 21-75 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 8 Triax | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,74000 € | 96,74 € |
| 5 | 83,29800 € | 416,49 € |
| 10 | 73,14200 € | 731,42 € |
| Unit Price without VAT: | 96,74000 € |
|---|---|
| Unit Price with VAT: | 115,12060 € |

