
8LT521F41SN-LC | |
|---|---|
DigiKey Part Number | 5664-8LT521F41SN-LC-ND |
Manufacturer | |
Manufacturer Product Number | 8LT521F41SN-LC |
Description | CONN PLUG HSG FMALE 41POS INLINE |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Souriau-Sunbank by Eaton | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 41 | Shielding Shielded |
Shell Size - Insert 21-41 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,78000 € | 68,78 € |
| 5 | 59,23000 € | 296,15 € |
| 10 | 52,00500 € | 520,05 € |
| Unit Price without VAT: | 68,78000 € |
|---|---|
| Unit Price with VAT: | 81,84820 € |

