
8LT521F16SN | |
|---|---|
DigiKey Part Number | 5664-8LT521F16SN-ND |
Manufacturer | |
Manufacturer Product Number | 8LT521F16SN |
Description | CONN PLUG FMALE 16POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Coupling Nut |
Number of Positions 16 | Shielding |
Shell Size - Insert 21-16 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aviation, Communication Systems, Marine, Medical, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,30000 € | 88,30 € |
| 5 | 76,04000 € | 380,20 € |
| 10 | 66,76800 € | 667,68 € |
| Unit Price without VAT: | 88,30000 € |
|---|---|
| Unit Price with VAT: | 105,07700 € |

