
8D7C15W35SA | |
|---|---|
DigiKey Part Number | 5664-8D7C15W35SA-ND |
Manufacturer | |
Manufacturer Product Number | 8D7C15W35SA |
Description | CONN RCPT FMALE 37POS GOLD SLDR |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 37 | Shielding |
Shell Size - Insert 15-35 | Current Rating (Amps) 5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 1300V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -65°C ~ 175°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation A | Applications Aviation, Marine, Military |

