
8D7C15F18PN | |
|---|---|
DigiKey Part Number | 5664-8D7C15F18PN-ND |
Manufacturer | |
Manufacturer Product Number | 8D7C15F18PN |
Description | CONN RCPT MALE 18POS GOLD SOLDER |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 18 | Shielding |
Shell Size - Insert 15-18 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 1.8kV |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -65°C ~ 200°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,91000 € | 93,91 € |
| 10 | 88,54300 € | 885,43 € |
| 25 | 83,75760 € | 2.093,94 € |
| 50 | 77,47680 € | 3.873,84 € |
| 100 | 73,78830 € | 7.378,83 € |
| Unit Price without VAT: | 93,91000 € |
|---|---|
| Unit Price with VAT: | 111,75290 € |

