
8D723W06PN | |
|---|---|
DigiKey Part Number | 5664-8D723W06PN-ND |
Manufacturer | |
Manufacturer Product Number | 8D723W06PN |
Description | 8D 6C 6#8 PIN J/N |
Customer Reference | |
Detailed Description | 6 (Twinax) Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 6 (Twinax) | Shielding |
Shell Size - Insert 23-6 | Current Rating (Amps) 45A |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Marine, Military |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,40000 € | 301,40 € |
| 5 | 259,54200 € | 1.297,71 € |
| 10 | 227,89200 € | 2.278,92 € |
| Unit Price without VAT: | 301,40000 € |
|---|---|
| Unit Price with VAT: | 358,66600 € |

