
8D721W75SA-LC | |
|---|---|
DigiKey Part Number | 5664-8D721W75SA-LC-ND |
Manufacturer | |
Manufacturer Product Number | 8D721W75SA-LC |
Description | CONN RCPT HSNG FMALE 4POS PNL MT |
Customer Reference | |
Detailed Description | 4 (Twinax) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Souriau-Sunbank by Eaton | Orientation A |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 (Twinax) | Shielding Shielded |
Shell Size - Insert 21-75 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 8 Twinax | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,61000 € | 87,61 € |
| 10 | 82,60200 € | 826,02 € |
| 25 | 78,13120 € | 1.953,28 € |
| 50 | 72,27540 € | 3.613,77 € |
| 100 | 68,83340 € | 6.883,34 € |
| Unit Price without VAT: | 87,61000 € |
|---|---|
| Unit Price with VAT: | 104,25590 € |

