
8D719W32AN | |
|---|---|
DigiKey Part Number | 5664-8D719W32AN-ND |
Manufacturer | |
Manufacturer Product Number | 8D719W32AN |
Description | 8D 32C 32#20 PIN J/N |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 32 | Shielding Shielded |
Shell Size - Insert 19-32 | Note Contacts Sold Separately |
Contact Type Crimp | Includes 2 pcs - 1 Connector, 1 Nut |
Contact Size 20 | Insert Material Thermoplastic |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,14000 € | 63,14 € |
| 10 | 59,52700 € | 595,27 € |
| 25 | 56,31440 € | 1.407,86 € |
| 50 | 52,09040 € | 2.604,52 € |
| 100 | 49,60870 € | 4.960,87 € |
| Unit Price without VAT: | 63,14000 € |
|---|---|
| Unit Price with VAT: | 75,13660 € |

