
8D719F35PN | |
|---|---|
DigiKey Part Number | 5664-8D719F35PN-ND |
Manufacturer | |
Manufacturer Product Number | 8D719F35PN |
Description | 8D 66C 66#22D PIN J/N |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 66 | Current Rating (Amps) 5A |
Shell Size - Insert 19-35 | Voltage Rating 1300V |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aviation, Marine, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,22000 € | 95,22 € |
| 10 | 89,78300 € | 897,83 € |
| 25 | 84,93040 € | 2.123,26 € |
| 50 | 78,55620 € | 3.927,81 € |
| 100 | 74,81670 € | 7.481,67 € |
| Unit Price without VAT: | 95,22000 € |
|---|---|
| Unit Price with VAT: | 113,31180 € |

