
8D719F32SN-LC | |
|---|---|
DigiKey Part Number | 5664-8D719F32SN-LC-ND |
Manufacturer | |
Manufacturer Product Number | 8D719F32SN-LC |
Description | 8D 32C 32#20 SKT J/N |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle Housing Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 32 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 19-32 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | 2 pcs - 1 Connector, 1 Nut | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,27000 € | 61,27 € |
| 10 | 57,76800 € | 577,68 € |
| 25 | 54,64000 € | 1.366,00 € |
| 50 | 50,54360 € | 2.527,18 € |
| 100 | 48,13830 € | 4.813,83 € |
| Unit Price without VAT: | 61,27000 € |
|---|---|
| Unit Price with VAT: | 72,91130 € |

