
8D717W99AN | |
|---|---|
DigiKey Part Number | 5664-8D717W99AN-ND |
Manufacturer | |
Manufacturer Product Number | 8D717W99AN |
Description | 8D 23C 21#20 2#16 PIN J/N |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 23 | Shielding Shielded |
Shell Size - Insert 17-99 | Note Contacts Sold Separately |
Contact Type Crimp | Includes 2 pcs - 1 Connector, 1 Nut |
Contact Size 16 (2), 20 (21) | Insert Material Thermoplastic |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,33000 € | 62,33 € |
| 5 | 53,67200 € | 268,36 € |
| 10 | 47,12700 € | 471,27 € |
| Unit Price without VAT: | 62,33000 € |
|---|---|
| Unit Price with VAT: | 74,17270 € |

