
8D717W08PN | |
|---|---|
DigiKey Part Number | 5664-8D717W08PN-ND |
Manufacturer | |
Manufacturer Product Number | 8D717W08PN |
Description | CONN RCPT MALE 8POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 13A |
Shell Size - Insert 17-8 | Voltage Rating 2300V |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aviation, Marine, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,94000 € | 71,94 € |
| 10 | 67,83100 € | 678,31 € |
| 25 | 64,15880 € | 1.603,97 € |
| 50 | 59,34860 € | 2.967,43 € |
| 100 | 56,52680 € | 5.652,68 € |
| Unit Price without VAT: | 71,94000 € |
|---|---|
| Unit Price with VAT: | 85,60860 € |

