
8D715W18SA-LC | |
|---|---|
DigiKey Part Number | 5664-8D715W18SA-LC-ND |
Manufacturer | |
Manufacturer Product Number | 8D715W18SA-LC |
Description | CONN RCPT HSG FMALE 18POS PNL MT |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Souriau-Sunbank by Eaton | Orientation A |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 18 | Shielding Shielded |
Shell Size - Insert 15-18 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,50000 € | 50,50 € |
| 5 | 43,49000 € | 217,45 € |
| 10 | 38,18600 € | 381,86 € |
| Unit Price without VAT: | 50,50000 € |
|---|---|
| Unit Price with VAT: | 60,09500 € |

