
8D715F19BN | |
|---|---|
DigiKey Part Number | 5664-8D715F19BN-ND |
Manufacturer | |
Manufacturer Product Number | 8D715F19BN |
Description | 8D 19C 19#20 SKT J/N |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 19 | Shielding Shielded |
Shell Size - Insert 15-19 | Note Contacts Sold Separately |
Contact Type Crimp | Includes 2 pcs - 1 Connector, 1 Nut |
Contact Size 20 | Insert Material Thermoplastic |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,14000 € | 51,14 € |
| 5 | 44,03400 € | 220,17 € |
| 10 | 38,66200 € | 386,62 € |
| Unit Price without VAT: | 51,14000 € |
|---|---|
| Unit Price with VAT: | 60,85660 € |

