
8D5Q17W81SN621 | |
|---|---|
DigiKey Part Number | 5664-8D5Q17W81SN621-ND |
Manufacturer | |
Manufacturer Product Number | 8D5Q17W81SN621 |
Description | 8D 39C MIXED QUAD SKT PLUG |
Customer Reference | |
Detailed Description | 39 (38 + 1 Quadrax) Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 39 (38 + 1 Quadrax) | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 17-81 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 5A, 45A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 150°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,72000 € | 364,72 € |
| 10 | 343,87800 € | 3.438,78 € |
| 25 | 325,29080 € | 8.132,27 € |
| 50 | 300,89000 € | 15.044,50 € |
| 100 | 286,56080 € | 28.656,08 € |
| Unit Price without VAT: | 364,72000 € |
|---|---|
| Unit Price with VAT: | 434,01680 € |

