
8D525W43PB-LC | |
|---|---|
DigiKey Part Number | 5664-8D525W43PB-LC-ND |
Manufacturer | |
Manufacturer Product Number | 8D525W43PB-LC |
Description | CONN PLUG HSNG MALE 43POS INLINE |
Customer Reference | |
Detailed Description | 43 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation B |
Manufacturer Souriau-Sunbank by Eaton | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Features Coupling Nut |
Number of Positions 43 | Shielding Shielded |
Shell Size - Insert 25-43 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 (20), 20 (23) | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,63000 € | 90,63 € |
| 5 | 78,04600 € | 390,23 € |
| 10 | 68,52700 € | 685,27 € |
| Unit Price without VAT: | 90,63000 € |
|---|---|
| Unit Price with VAT: | 107,84970 € |

