
8D525W37PB-LC | |
|---|---|
DigiKey Part Number | 5664-8D525W37PB-LC-ND |
Manufacturer | |
Manufacturer Product Number | 8D525W37PB-LC |
Description | 8D 37C 37#16 PIN PLUG |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation B |
Manufacturer Souriau-Sunbank by Eaton | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Features Coupling Nut |
Number of Positions 37 | Shielding Shielded |
Shell Size - Insert 25-37 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,68000 € | 92,68 € |
| 5 | 79,80600 € | 399,03 € |
| 10 | 70,07400 € | 700,74 € |
| Unit Price without VAT: | 92,68000 € |
|---|---|
| Unit Price with VAT: | 110,28920 € |

