
8D525W29BN | |
|---|---|
DigiKey Part Number | 5664-8D525W29BN-ND |
Manufacturer | |
Manufacturer Product Number | 8D525W29BN |
Description | 8D 29C 29#16 SKT PLUG |
Customer Reference | |
Detailed Description | 29 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Souriau-Sunbank by Eaton | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 29 | Shielding Shielded |
Shell Size - Insert 25-29 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,54000 € | 76,54 € |
| 5 | 65,91000 € | 329,55 € |
| 10 | 57,87800 € | 578,78 € |
| Unit Price without VAT: | 76,54000 € |
|---|---|
| Unit Price with VAT: | 91,08260 € |

