
8D525W19PB-LC | |
|---|---|
DigiKey Part Number | 5664-8D525W19PB-LC-ND |
Manufacturer | |
Manufacturer Product Number | 8D525W19PB-LC |
Description | CONN PLUG HSNG MALE 19POS INLINE |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation B |
Manufacturer Souriau-Sunbank by Eaton | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Features Coupling Nut |
Number of Positions 19 | Shielding Shielded |
Shell Size - Insert 25-19 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 12 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,81000 € | 80,81 € |
| 5 | 69,58200 € | 347,91 € |
| 10 | 61,09900 € | 610,99 € |
| Unit Price without VAT: | 80,81000 € |
|---|---|
| Unit Price with VAT: | 96,16390 € |

