
8D525F61SN-LC | |
|---|---|
DigiKey Part Number | 5664-8D525F61SN-LC-ND |
Manufacturer | |
Manufacturer Product Number | 8D525F61SN-LC |
Description | CONN PLUG HSG FMALE 61POS INLINE |
Customer Reference | |
Detailed Description | 61 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Souriau-Sunbank by Eaton | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 61 | Shielding Shielded |
Shell Size - Insert 25-61 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,06000 € | 73,06 € |
| 5 | 62,91000 € | 314,55 € |
| 10 | 55,23500 € | 552,35 € |
| Unit Price without VAT: | 73,06000 € |
|---|---|
| Unit Price with VAT: | 86,94140 € |

