
8D525F61SB | |
|---|---|
DigiKey Part Number | 5664-8D525F61SB-ND |
Manufacturer | |
Manufacturer Product Number | 8D525F61SB |
Description | CONN PLUG FMALE 61POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 61 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Coupling Nut |
Connector Type | Shielding |
Number of Positions 61 | Current Rating (Amps) 7.5A |
Shell Size - Insert 25-61 | Voltage Rating 1.8kV |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Orientation B | Insert Material Thermoplastic |
Primary Material Metal | Applications Aviation, Marine, Military |
Shell Material Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,90000 € | 119,90 € |
| 5 | 103,25400 € | 516,27 € |
| 10 | 90,65900 € | 906,59 € |
| Unit Price without VAT: | 119,90000 € |
|---|---|
| Unit Price with VAT: | 142,68100 € |

